
This Samtec ZW-02-14-G-S-1000-216 is a 2-contact through-hole header with a gold-plated finish and a 2.54mm pitch. It is designed for solder termination and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a single row and is suitable for use in applications where a through-hole connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |