
This Samtec ZW-02-19-G-D-800-090 is a 4-contact shrouded header with gold plating, a 2.54mm pitch, and through hole mount. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a gold termination. It is designed for use in through hole applications.
Samtec ZW-02-19-G-D-800-090 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-19-G-D-800-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.