
This 2-position through-hole header features a black housing with a gold plating, suitable for applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a 2.54mm pitch and is made of bronze with a gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through-hole mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-02-19-L-S-625-185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-19-L-S-625-185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.