
This 4-contact male header features a through hole mount and 2.54mm pitch. It is plated with gold and is available in bulk packaging. The header is RoHS compliant and is not radiation hardened. It is suitable for use in applications where a reliable and durable connection is required.
Samtec ZW-02-20-S-D-465-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-20-S-D-465-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.