
The ZW-03-07-T-S-210-070 is a 3-contact board stacker from Samtec, designed for HDR connections. It features a 2.54mm terminal pitch and a straight body orientation. The stacker is rated for operation between -55°C and 105°C and is mounted through a hole. It has a maximum current rating of 3 amps per contact and a height of 9.14mm, with a mating length of 3.82mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-03-07-T-S-210-070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.14mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-07-T-S-210-070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.