
This 6-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and features gold plating for reliable electrical connections. The header is available in bulk packaging and is compliant with RoHS regulations. The Samtec ZW-03-08-G-D-256-118 header is suitable for use in a variety of applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |