
This through hole shrouded header features a single row with a 2.54mm pitch and a length of 7.62mm. It has a black housing color and is made with bronze contact material and gold plating. The header is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging and can be terminated through soldering.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |