This 6-contact shrouded header features solder termination and a 2-row configuration. Constructed with glass-filled polyester insulators, it offers a black color and a straight mounting style. The contacts are made of tin with a nickel barrier finish. This header meets the UL 94V-0 flammability code and is suitable for through-hole mounting.
Samtec ZW-03-08-T-D-278-126 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.