
The Samtec ZW-03-08-T-S-314-070 is a 3-contact board stacker with a 2.54mm terminal pitch and a through hole mount. It has a straight body orientation and a maximum current rating of 3 amps per contact. The operating temperature range is -55°C to 105°C. The stacker is terminated by soldering and has a mating length of 3.72mm. It is designed for use in board-to-board and mezzanine applications.
Samtec ZW-03-08-T-S-314-070 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.68mm |
| Mating Length | 3.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-08-T-S-314-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.