
The ZW-03-09-G-S-233-205 is a board-to-board connector from Samtec, designed for stacking applications. It features a 2.54mm terminal pitch, 3 contacts, and a straight body orientation. The connector is rated for a maximum current of 3A per contact and has a height of 13.33mm. It is suitable for use in environments with operating temperatures ranging from -55°C to 125°C. The ZW-03-09-G-S-233-205 is a through-hole mount connector, making it suitable for applications where a secure mechanical connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-03-09-G-S-233-205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.33mm |
| Mating Length | 7.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-09-G-S-233-205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.