This Samtec ZW-03-09-S-D-400-100-003 is a 6-contact shrouded through hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for board-to-board and mezzanine applications and is not radiation hardened. It has a male gender and is terminated with solder.
Samtec ZW-03-09-S-D-400-100-003 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-03-09-S-D-400-100-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.