
The ZW-03-10-F-S-323-260 is a board stacker connector from Samtec, featuring a 3-contact HDR design with a 2.54mm terminal pitch. It is rated for operation between -55°C and 125°C and is designed for through-hole mounting. This connector is suitable for applications requiring high-temperature reliability and is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-03-10-F-S-323-260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.47mm |
| Mating Length | 6.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-10-F-S-323-260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.