
The ZW-03-11-G-S-708-111 is a board-to-board stacking connector with a 3-contact HDR configuration. It features a terminal pitch of 2.54mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting. It has a maximum current rating of 3A per contact and a height of 20.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-03-11-G-S-708-111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.8mm |
| Mating Length | 2.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-11-G-S-708-111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.