
This Samtec ZW-03-11-S-D-340-090-LL is a shrouded header with six male contacts, gold plating, and a through hole mount. It is available in bulk packaging and is RoHS compliant. The header has a 2.54mm pitch and is not radiation hardened. It is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-03-11-S-D-340-090-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-03-11-S-D-340-090-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.