
This 3-contact male header features a straight mounting style and a glass filled polyester insulator. The contacts are gold finished with a gold flash over nickel plating. The header is designed for through-hole mounting and is suitable for use in a variety of applications.
Samtec ZW-03-12-G-S-495-395 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-03-12-G-S-495-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.