
This 6-contact shrouded header features a 2-row configuration with a 2.54mm pitch, suitable for through hole mounting. The contacts are gold plated for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec ZW-03-12-S-D-340-090-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-03-12-S-D-340-090-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.