
The ZW-03-12-S-S-716-118-LL is a board stacker connector with a HDR gender and 3 contacts. It features a 2.54mm terminal pitch and is designed for through hole mounting. The connector operates between -55°C and 125°C and has a maximum current rating of 3A per contact. It measures 23.16mm in height and has a mating length of 4.99mm.
Samtec ZW-03-12-S-S-716-118-LL technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.16mm |
| Mating Length | 4.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-12-S-S-716-118-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.