This 6-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It has a gold plating for reliable contact and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec ZW-03-13-G-D-238-542 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-03-13-G-D-238-542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.