
The ZW-03-13-L-S-793-330 is a 3-contact HDR board stacker from Samtec, designed for through hole mounting. It has a terminal pitch of 2.54mm and a body orientation of straight. The stacker operates over a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The height of the stacker is 22.85mm, with a mating length of 2.72mm.
Samtec ZW-03-13-L-S-793-330 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.85mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-13-L-S-793-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.