
This Samtec ZW-03-14-F-S-590-420 connector features a 2.54mm pitch and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact material is bronze with a gold plating, and it is RoHS compliant. The connector has a length of 7.62mm and a depth of 2.54mm, with a termination of solder. It is available in a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-03-14-F-S-590-420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-03-14-F-S-590-420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.