
The ZW-03-15-T-S-390-120 is a 3-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The component operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3 amps per contact. The stacker is available in a through-hole package type.
Samtec ZW-03-15-T-S-390-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.95mm |
| Mating Length | 3.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-15-T-S-390-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.