
The ZW-03-17-L-S-255-120 is a 3-contact HDR board stacker from Samtec, designed for use in high-reliability applications. It features a straight body orientation and a termination method of solder. The component has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is rated for a maximum current of 3 amps per contact and has a height of 9.14mm. The board stacker is suitable for through-hole mounting and has a mating length of 2.68mm.
Samtec ZW-03-17-L-S-255-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.14mm |
| Mating Length | 2.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-17-L-S-255-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.