
The ZW-04-07-T-S-200-120 connector features a through-hole mount and a 2.54mm pitch. It has four contacts and is packaged in bulk. The contact plating is tin, and the termination is solder. This connector is RoHS compliant and not radiation hardened.
Samtec ZW-04-07-T-S-200-120 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-07-T-S-200-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.