
This Samtec ZW-04-07-T-S-300-065 is a 4-contact through hole header with a 2.54mm pitch and tin plated contact plating. It is designed for solder termination and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a male gender and a single row configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |