
The ZW-04-08-G-D-307-101 is an 8-contact HDR board stacker connector with a terminal pitch of 2.54mm, designed for through hole mounting. It features a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. This connector is suitable for applications requiring high-density connections and can handle a maximum current rating of 3 amps per contact. The connector's height is 10.89mm, with a mating length of 3.11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-04-08-G-D-307-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-04-08-G-D-307-101 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.89mm |
| Mating Length | 3.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-08-G-D-307-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.