
The ZW-04-08-G-D-315-101 is a board stacker connector with 8 HDR contacts, a 2.54mm terminal pitch, and a maximum current rating of 3A per contact. It features a straight body orientation and a through-hole mounting style. This connector is designed for use in applications where high-reliability connections are required, and it operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-04-08-G-D-315-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-04-08-G-D-315-101 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.89mm |
| Mating Length | 2.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-08-G-D-315-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.