This 4-pin through hole male connector features gold plating, a 2.54mm pitch, and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened. The connector is designed for use in general applications.
Samtec ZW-04-08-S-S-236-147 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-08-S-S-236-147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.