
This 4-contact shrouded header is made from bronze with a tin plating. It has a straight orientation and a 2.54mm pitch. The header is available in bulk packaging and is suitable for through-hole mounting. It can operate between -55°C and 105°C and is compliant with RoHS regulations.
Samtec ZW-04-08-T-S-250-160 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-08-T-S-250-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.