This 4-contact through-hole header features a 2.54mm pitch and 10.16mm length, with a black housing color. It is designed for use in applications with operating temperatures ranging from -55°C to 105°C. The header is made from bronze with a tin plating and is suitable for use in environments where RoHS compliance is required.
Samtec ZW-04-08-T-S-300-125-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-08-T-S-300-125-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.