
This Samtec ZW-04-08-T-S-380-070 header features a through-hole package with 4 male contacts, a 2.54mm pitch, and tin plating. It is RoHS compliant and available in bulk packaging. The header is designed for board-to-board and mezzanine applications, and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-04-08-T-S-380-070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-08-T-S-380-070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.