
This 8-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is constructed with a black housing and features gold plating on the contacts, which are made of bronze. The header is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec ZW-04-09-S-D-345-145 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-09-S-D-345-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.