
This Samtec ZW-04-11-T-S-500-300 header features a through hole package with 4 male contacts, a 2.54mm pitch, and solder termination. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is intended for use in applications with operating temperatures not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-04-11-T-S-500-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-11-T-S-500-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.