
This Samtec ZW-04-11-T-S-500-330 is a 4-contact male through-hole header with tin plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for through-hole mounting and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |