
This 4-contact through-hole header features a tin plating and a 2.54mm pitch. It is designed for use in applications where a reliable and secure connection is required. The header is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of environments and can be solder terminated.
Samtec ZW-04-11-T-S-510-210 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-11-T-S-510-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.