
The ZW-04-12-G-S-394-118 is a 4-contact HDR board stacker from Samtec. It features a straight body orientation and a terminal pitch of 2.54mm. This component is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55 to 125 degrees Celsius. The board stacker has a height of 23.16mm and a mating length of 13.17mm.
Samtec ZW-04-12-G-S-394-118 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.16mm |
| Mating Length | 13.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-12-G-S-394-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.