
This Samtec ZW-04-13-T-S-825-158 is a 4-contact male through-hole header with a 2.54mm pitch and tin plating. It is designed for board-to-board connections and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications. It is not radiation hardened and is intended for use in standard operating environments.
Samtec ZW-04-13-T-S-825-158 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-13-T-S-825-158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.