
The ZW-04-13-T-S-984-123 is a board stacker connector from Samtec, featuring a HDR gender and 4 contacts. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The body is oriented straight and has a height of 28.11mm, with a mating length of 3.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-04-13-T-S-984-123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.11mm |
| Mating Length | 3.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-13-T-S-984-123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.