
The ZW-04-14-G-D-630-400 is a board stacker connector from Samtec, featuring 8 HDR contacts with a 2.54mm terminal pitch and 2 rows. It has a straight body orientation and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The stacker has a height of 26.16mm and a mating length of 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-04-14-G-D-630-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.16mm |
| Mating Length | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-14-G-D-630-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.