
The ZW-04-14-G-S-870-440 is a board-to-board connector from Samtec, designed for stacking applications. It features a 4-contact HDR configuration with a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a height of 25.14mm. The Samtec ZW-04-14-G-S-870-440 is compliant with standard through-hole mounting practices.
Samtec ZW-04-14-G-S-870-440 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.14mm |
| Mating Length | 3.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-14-G-S-870-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.