
This 8-contact, 2-row through-hole connector features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a solder termination. It is designed for general use and is manufactured by Samtec.
Samtec ZW-04-14-T-D-1230-170 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-14-T-D-1230-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
