
The ZW-04-15-F-S-263-117 is a board stacker connector with a 4-contact HDR gender and a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through hole mounting. The operating temperature range is -55°C to 125°C, and the maximum current rating is 3A per contact. The connector has a height of 13.02mm and a mating length of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-04-15-F-S-263-117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-04-15-F-S-263-117 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.02mm |
| Mating Length | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-15-F-S-263-117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.