
This Samtec ZW-04-15-F-T-200-055 is a 12-contact, 3-row through-hole header with gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is designed for solder termination. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec ZW-04-15-F-T-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-15-F-T-200-055 to view detailed technical specifications.
No datasheet is available for this part.