The ZW-04-15-T-S-340-145 is a 4-contact HDR board stacker connector with a terminal pitch of 2.54mm and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The connector is designed for through hole mounting and has a height of 12.31mm and a mating length of 3.69mm. It is suitable for applications requiring high-density connections.
Samtec ZW-04-15-T-S-340-145 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-15-T-S-340-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.