
This Samtec ZW-04-16-T-S-215-125 is a 4-contact male through-hole header with a tin plating and 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in through-hole applications and features a solder termination.
Samtec ZW-04-16-T-S-215-125 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-16-T-S-215-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.