The ZW-04-19-L-D-900-355 is an 8-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. This component is rated for operation between -55°C and 125°C. Each contact can handle up to 3A of current. The board stacker has a height of 24.76mm and is terminated using solder.
Samtec ZW-04-19-L-D-900-355 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-19-L-D-900-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.