This Samtec ZW-04-19-T-S-840-245 is a 4-contact male through-hole header with a 2.54mm pitch and tin plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a through-hole mount is required, and it features a solder termination for secure connections.
Samtec ZW-04-19-T-S-840-245 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-19-T-S-840-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.