
The ZW-04-20-G-S-909-102 is a board-to-board stacking connector from Samtec. It features a 4-contact HDR configuration with a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a height of 26.1mm.
Samtec ZW-04-20-G-S-909-102 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.1mm |
| Mating Length | 3.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-20-G-S-909-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.