This Samtec ZW-05-08-T-D-390-070 is a 10-contact through hole header with a 2.54mm pitch and tin contact plating. It is available in bulk packaging and is RoHS compliant. The header has a shrouded design and is not radiation hardened. It can be solder terminated and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |