
This Samtec ZW series header features 10 male contacts, a shrouded design, and a black glass-filled polyester insulator. It is rated for through hole mounting and meets the UL 94V-0 flammability standard. The contacts have a matte tin finish and are terminated with solder. The header is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | MATTE TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |