
This Samtec ZW-05-09-T-D-300-255 is a 10-contact, 2.54mm pitch, through hole header with tin contact plating and a shrouded design. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for board-to-board and mezzanine applications and features a male gender and solder termination. It is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |